Part Details for CHE161B2PLB by C&H Technology
Overview of CHE161B2PLB by C&H Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHE161B2PLB
CHE161B2PLB CAD Models
CHE161B2PLB Part Data Attributes
|
CHE161B2PLB
C&H Technology
Buy Now
Datasheet
|
Compare Parts:
CHE161B2PLB
C&H Technology
Heat Sink
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C&H TECHNOLOGY | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | FAN | |
Fin Orientation | LONGITUDINAL | |
Finish | BLACK ANODIZED | |
Height | 64.008 mm | |
Length | 431.8 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 127 mm |