CHF2010CNP500LXE
Bourns Inc
Description: RF/Microwave Termination, 0MHz Min, 2200MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2

Overview of CHF2010CNP500LXE by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHF2010CNP500LXE by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CHF2010CNP500LXE
Avnet Americas SMD Chip Resistor, 50 Ohm, ? 5%, 10 W, 2010 [5025 Metric], Thick Film, Power - Tape and Reel (Alt: CHF2010CNP500LXE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # CHF2010CNP500LXE
Avnet Abacus SMD Chip Resistor, 50 Ohm, � 5%, 10 W, 2010 [5025 Metric], Thick Film, Power (Alt: CHF2010CNP500LXE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CHF2010CNP500LXE by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHF2010CNP500LXE by Bourns Inc

CHF2010CNP500LXE
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
40 dBm
JESD-609 Code
e4
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Nickel/Gold (Ni/Au)
VSWR-Max
1.2
Want to compare parts?
  1. CHF2010CNP500LXE
    Bourns Inc
    RF/Microwave Termination, 0MHz Min, 2200MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHF2010CNP500LXE by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHF2010CNP500LXE by Bourns Inc

Select Manufacturer
Which Manufacturer of CHF2010CNP500LXE would you like to use for your alert(s)?
  • Please alert me when CHF2010CNP500LXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHF2010CNP500LXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHF2010CNP500LXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHF2010CNP500LXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHF2010CNP500LXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHF2010CNP500LXE by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: