Part Details for CHM2012U-F4R0BD by Murata Manufacturing Co Ltd
Overview of CHM2012U-F4R0BD by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Part Details for CHM2012U-F4R0BD
CHM2012U-F4R0BD CAD Models
CHM2012U-F4R0BD Part Data Attributes
|
CHM2012U-F4R0BD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CHM2012U-F4R0BD
Murata Manufacturing Co Ltd
RF Transformer, 3200MHz Min, 4800MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 4800 MHz | |
Cut-off Frequency-Min | 3200 MHz | |
Height | 1 mm | |
Insertion Loss | 0.8 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |