Datasheets
CHM2012U-FR90A by:

RF Transformer, 880MHz Min, 960MHz Max,

Part Details for CHM2012U-FR90A by TOKO Inc

Overview of CHM2012U-FR90A by TOKO Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Part Details for CHM2012U-FR90A

CHM2012U-FR90A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHM2012U-FR90A Part Data Attributes

CHM2012U-FR90A TOKO Inc
Buy Now Datasheet
Compare Parts:
CHM2012U-FR90A TOKO Inc RF Transformer, 880MHz Min, 960MHz Max,
Part Life Cycle Code Transferred
Ihs Manufacturer TOKO INC
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BALUN APPLICATIONS IN W-CDMA, DCS/PCS, AMPS, GSM
Cut-off Frequency-Max 960 MHz
Cut-off Frequency-Min 880 MHz
Height 1 mm
Insertion Loss 1.8 dB
Length 2 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Surface Mount YES
Transformer Type RF TRANSFORMER
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHM2012U-FR90A by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHM2012U-FR90A by TOKO Inc

  • Please alert me when CHM2012U-FR90A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHM2012U-FR90A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHM2012U-FR90A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHM2012U-FR90A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHM2012U-FR90A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHM2012U-FR90A by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: