-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, SPST, LATCHED, 0.1A, 6VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 56 |
|
$0.9750 / $1.9500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
CHS-01TA
|
Avnet Abacus | DIP Switch, OFF-ON 1 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, T&R 1,000 pc Packaging, Washable (Alt: CHS-01TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH DIP 1-POS SLIDE SMD 6V, Taping (Reel), J-hook, RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.5022 / $0.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS-01TA
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-01TA
Nidec Copal Electronics Corporation
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Copal Electronics | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Sealing | WATERPROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |