Part Details for CI1008-R01-GBQ by RCD Components Inc
Overview of CI1008-R01-GBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI1008-R01-GBQ
CI1008-R01-GBQ CAD Models
CI1008-R01-GBQ Part Data Attributes
|
CI1008-R01-GBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI1008-R01-GBQ
RCD Components Inc
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.29 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for CI1008-R01-GBQ
This table gives cross-reference parts and alternative options found for CI1008-R01-GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1008-R01-GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2520C10NGSTF | General Purpose Inductor | Sunlord | CI1008-R01-GBQ vs SDWL2520C10NGSTF |
SDWL2520C10NCSTF | General Purpose Inductor | Sunlord | CI1008-R01-GBQ vs SDWL2520C10NCSTF |