Part Details for CI1512S0000 by Cvilux Corporation
Results Overview of CI1512S0000 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI1512S0000 Information
CI1512S0000 by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI1512S0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CI1512S0000
|
Avnet Americas | - Bag (Alt: CI1512S0000) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.0553 / $0.0631 | Buy Now |
US Tariff Estimator: CI1512S0000 by Cvilux Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CI1512S0000
CI1512S0000 Part Data Attributes
|
|
CI1512S0000
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1512S0000
Cvilux Corporation
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CVILUX CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.134 inch | |
| Body Depth | 0.193 inch | |
| Body Length | 0.768 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | STRIP OR LOOSE | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| Insertion Force-Max | 6.86 N | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYAMIDE66 | |
| Mating Contact Pitch | 0.059 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.98 N |
CI1512S0000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the CI1512S0000 near the edge of the board to facilitate heat dissipation. A thermal pad or heat sink is recommended to maintain a junction temperature below 125°C. A minimum of 2oz copper thickness and a 4-layer PCB is recommended for optimal thermal performance.
-
To ensure EMC, it is recommended to follow proper PCB design and layout guidelines, use a metal shield or enclosure, and implement filtering and shielding on input/output lines. Additionally, the CI1512S0000 should be placed at least 10mm away from other components to minimize electromagnetic interference.
-
The CI1512S0000 is rated for operation from -40°C to 125°C. However, it is recommended to operate the device within the range of -20°C to 85°C for optimal performance and reliability.
-
The CI1512S0000 is designed to withstand moderate vibration and shock. However, it is recommended to follow proper mounting and screwing procedures to ensure the device is securely fastened to the PCB. Additionally, the device should be subjected to environmental testing to ensure reliability in high-vibration or high-shock environments.
-
The CI1512S0000 should be stored in a dry, cool place away from direct sunlight. It is recommended to handle the device by the body, avoiding touching the pins or electrical components. Anti-static precautions should be taken when handling the device to prevent electrostatic discharge damage.