Part Details for CIG22L100MNE by Samsung Semiconductor
Overview of CIG22L100MNE by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIG22L100MNE
CIG22L100MNE CAD Models
CIG22L100MNE Part Data Attributes
|
CIG22L100MNE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIG22L100MNE
Samsung Semiconductor
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.323 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CIG | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Series | CIG | |
Tolerance | 20% |