Part Details for CIGT201208EHR47MNE by Samsung Electro-Mechanics
Results Overview of CIGT201208EHR47MNE by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIGT201208EHR47MNE Information
CIGT201208EHR47MNE by Samsung Electro-Mechanics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CIGT201208EHR47MNE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CIGT201208EHR47MNE
|
Avnet Americas | - Tape and Reel (Alt: CIGT201208EHR47MNE) COO: Philippines (the) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.0817 | Buy Now |
|
|
Chip Stock | ROHS3CompliantThinFilmActive2017FixedInductor-40C~125C1MHz35mOhmMax470nH | 277800 |
|
RFQ |
US Tariff Estimator: CIGT201208EHR47MNE by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CIGT201208EHR47MNE
CIGT201208EHR47MNE Part Data Attributes
|
|
CIGT201208EHR47MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201208EHR47MNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Core Material | Metal Composite | |
| DC Resistance | 0.035 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 3.7 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
CIGT201208EHR47MNE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CIGT201208EHR47MNE is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the CIGT201208EHR47MNE is 47mΩ, which affects its performance by reducing the capacitor's ability to filter high-frequency noise and increasing its power loss.
-
The maximum operating voltage derating for the CIGT201208EHR47MNE is 80% of the rated voltage, which means it can operate safely up to 80% of its rated voltage without compromising its performance or lifespan.
-
The ripple current rating of the CIGT201208EHR47MNE is 1.5A, which affects its performance by limiting the maximum amount of AC current it can handle without overheating or reducing its lifespan.
-
The recommended land pattern for the CIGT201208EHR47MNE is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm and a solder paste layer thickness of 0.1mm.