Part Details for CIGT201210UHR68MNE by Samsung Electro-Mechanics
Overview of CIGT201210UHR68MNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGT201210UHR68MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6893-1-ND
|
DigiKey | FIXED IND 680NH 3A 47 MOHM SMD Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CIGT201210UHR68MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2012 Thickness1 Inductance (uH) 20%: 0.68 - Tape and Reel (Alt: CIGT201210UHR68MNE) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 | Buy Now |
DISTI #
187-CIGT201210UHR68M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,0805,0.68uH,1.0?,7 embossed,-20 20% RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 120000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
CIGT201210UHR68MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2012 Thickness1 Inductance (uH) 20%: 0.68 - Tape and Reel (Alt: CIGT201210UHR68MNE) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 | Buy Now |
DISTI #
CIGT201210UHR68MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2012 Thickness1 Inductance (uH) 20%: 0.68 - Tape and Reel (Alt: CIGT201210UHR68MNE) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 | Buy Now |
Part Details for CIGT201210UHR68MNE
CIGT201210UHR68MNE CAD Models
CIGT201210UHR68MNE Part Data Attributes
|
CIGT201210UHR68MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201210UHR68MNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |