Part Details for CIGT201610EHR47MNE by Samsung Electro-Mechanics
Overview of CIGT201610EHR47MNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGT201610EHR47MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6902-1-ND
|
DigiKey | FIXED IND 470NH 4.8A 22MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1052219 In Stock |
|
$0.0708 / $0.1600 | Buy Now |
DISTI #
CIGT201610EHR47MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2016 Thickness1 Inductance (uH) 20%: 0.47 - Tape and Reel (Alt: CIGT201610EHR47MNE) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
187-CIGT201610EHR47M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,0806,0.47uH,1.0?,7 embossed,-20 20% RoHS: Compliant | 51061 |
|
$0.0700 / $0.1600 | Buy Now |
|
Future Electronics | FIXED IND 470NH 4.8A 22MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0761 | Buy Now |
DISTI #
CIGT201610EHR47MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2016 Thickness1 Inductance (uH) 20%: 0.47 - Tape and Reel (Alt: CIGT201610EHR47MNE) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
CIGT201610EHR47MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2016 Thickness1 Inductance (uH) 20%: 0.47 - Tape and Reel (Alt: CIGT201610EHR47MNE) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
CIGT201610EHR47MNE
|
Avnet Asia | Power Inductor : LxW size(mm) 2016 Thickness1 Inductance (uH) 20%: 0.47 (Alt: CIGT201610EHR47MNE) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CIGT201610EHR47MNE
CIGT201610EHR47MNE CAD Models
CIGT201610EHR47MNE Part Data Attributes
|
CIGT201610EHR47MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201610EHR47MNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |