Part Details for CIM-85S7B-T by Citizen Finedevice Co Ltd
Overview of CIM-85S7B-T by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for CIM-85S7B-T
CIM-85S7B-T CAD Models
CIM-85S7B-T Part Data Attributes
|
CIM-85S7B-T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CIM-85S7B-T
Citizen Finedevice Co Ltd
SPECIALTY INTERFACE CIRCUIT, S, 6.90 X 2.05 MM, 2.60 MM HEIGHT, SMT-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |