There are no models available for this part yet.
Overview of CIM020M1 by Sauro srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for CIM020M1 by Sauro srl
Part Data Attributes for CIM020M1 by Sauro srl
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SAURO SRL
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: PA6.6, UL 94V-0
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
16 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
IEC; IMQ; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Alternate Parts for CIM020M1
This table gives cross-reference parts and alternative options found for CIM020M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM020M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM029P5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM029P5 |
CIM020M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020M3 |
CIM020M7 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020M7 |
CIM029M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM029M3 |
CIM020M5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020M5 |
CIM020A7 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020A7 |
CIM029P6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM029P6 |
CIM020A6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020A6 |
CIM029M1 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM029M1 |
CIM020A5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM020M1 vs CIM020A5 |