Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 4,000 | 1 |
|
|
View this part on Chip 1 Exchange | 1,318 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,318
CIM10J102NC
Yes
Unknown
0603
compliant
Samsung Semiconductor
5.79
0603
Chip Bead
0.7 Ω
100 MHz
100 MHz
0.8 mm
e3
1.6 mm
Ferrite
125 °C
-55 °C
Tape, Paper
L1.6XB.8XH.8 (mm)/L.063XB.0315XH.0315 (inch)
0.25 A
CIM
Other Filters
Matte Tin (Sn) - with Nickel (Ni) barrier
0.8 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.