-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CIM21J202NE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIM21J202NE
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Frequency-Max | 70 MHz | |
Frequency-Min | 70 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Embossed | |
Physical Dimension | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | |
Rated Current | 0.3 A | |
Series | CIM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |