CIR06-10SL-4S-F80-T12
ITT Interconnect Solutions
Description: CIR 2C 2#16 FR SKT PLUG

Overview of CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
146-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 3030
164-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 2323,
MK3732-10SLFTR Renesas Electronics Corporation VCXO And Multiplier

Price & Stock for CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # CIR06-10SL-4S-F80-T12-ND
DigiKey CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 21
In Stock
  • 1 $54.4300
  • 10 $45.3600
  • 25 $38.1000
  • 50 $35.9500
  • 100 $32.2900
$32.2900 / $54.4300 Buy Now
DISTI # 695-IR0610SL4SF80T12
Mouser Electronics Circular MIL Spec Connector CIR 2C 2#16 FR SKT PLUG RoHS: Not Compliant 0
  • 1 $73.1400
  • 10 $64.9700
  • 25 $59.9600
  • 50 $57.5200
  • 100 $53.5200
$53.5200 / $73.1400 Order Now

CAD Models for CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions

CIR06-10SL-4S-F80-T12
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
CHLOROPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
10SL
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
10SL-4
Want to compare parts?
  1. CIR06-10SL-4S-F80-T12
    ITT Interconnect Solutions
    CIR 2C 2#16 FR SKT PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR06-10SL-4S-F80-T12 would you like to use for your alert(s)?
  • Please alert me when CIR06-10SL-4S-F80-T12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR06-10SL-4S-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR06-10SL-4S-F80-T12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR06-10SL-4S-F80-T12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR06-10SL-4S-F80-T12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR06-10SL-4S-F80-T12 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: