Part Details for CIRP40A35GPS by TE Connectivity
Overview of CIRP40A35GPS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRP40A35GPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124828-ND
|
DigiKey | CONN GROMMET GRAY Min Qty: 100 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.5807 | Buy Now |
DISTI #
Y5015-000000077929
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077929) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-CIRP40A35GPS
|
Mouser Electronics | Circular MIL Spec Connector GROMMET RoHS: Compliant | 0 |
|
$17.5800 | Order Now |
DISTI #
Y5015-000000077929
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077929) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000077929
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077929) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Master Electronics | GROMMET RoHS: Compliant | 0 |
|
$16.1200 / $33.7700 | Buy Now |
Part Details for CIRP40A35GPS
CIRP40A35GPS CAD Models
CIRP40A35GPS Part Data Attributes
|
CIRP40A35GPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRP40A35GPS
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.032 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for CIRP40A35GPS
This table gives cross-reference parts and alternative options found for CIRP40A35GPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRP40A35GPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y5015-000000077929 | Connector Accessory | TE Connectivity | CIRP40A35GPS vs Y5015-000000077929 |