Part Details for CK-2125-100MTK by KEMET Corporation
Overview of CK-2125-100MTK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK-2125-100MTK
CK-2125-100MTK CAD Models
CK-2125-100MTK Part Data Attributes:
|
CK-2125-100MTK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK-2125-100MTK
KEMET Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 24 MHz | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Test Frequency | 2 MHz | |
Tolerance | 20% |