Part Details for CK05BX330K by KEMET Corporation
Overview of CK05BX330K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX330K
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Bag |
Bag |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
51795 |
|
|
|
40 |
|
|
|
100 |
|
|
|
0 | Each |
|
|
0 | Each |
|
Part Details for CK05BX330K
CK05BX330K CAD Models
CK05BX330K Part Data Attributes
|
CK05BX330K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX330K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX330K
This table gives cross-reference parts and alternative options found for CK05BX330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX330KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KM |
CKR04BX330KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KP |
CK05BX330K Capacitors | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, RADIAL LEADED | Defense Logistics Agency | CK05BX330K vs CK05BX330K |
CKR04BX330KR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KR |
CKR04BX330KS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KS |
C052T330K2X5CM7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX330K vs C052T330K2X5CM7301 |
C052T330K2X5CP7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX330K vs C052T330K2X5CP7301 |
CKR05BX330KR Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000033 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Supply Center Columbus | CK05BX330K vs CKR05BX330KR |