Part Details for CK1054 by Lorlin Electronics LTD
Overview of CK1054 by Lorlin Electronics LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CK1054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0777
|
Newark | Rotary Switch, Sp12T, 0.15A, 250Vac, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:250V, Product Range:Ck Series, Illumination:Non Illuminated, Rohs Compliant: Yes |Lorlin CK1054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.9800 | Buy Now |
DISTI #
10WA344
|
Mouser Electronics | Rotary Switches RTRY 1POL 12POS PCB 6.35X38MM FLAT SHAFT RoHS: Compliant | 79 |
|
$2.0800 / $2.7500 | Buy Now |
Part Details for CK1054
CK1054 CAD Models
CK1054 Part Data Attributes:
|
CK1054
Lorlin Electronics LTD
Buy Now
Datasheet
|
Compare Parts:
CK1054
Lorlin Electronics LTD
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 24VDC, Solder Terminal, Spindle Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORLIN ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Actuator Type | SPINDLE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 26.2 mm | |
Contact (AC) Max Rating R Load | .15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 999000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |