-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 2420, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK45-B3AD102KYVNA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH3002
|
Newark | Capacitor, Ceramic Disc, 1000Pf, 1Kv/Rad Rohs Compliant: Yes |Tdk CK45-B3AD102KYVNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0960 / $0.3240 | Buy Now |
|
DISTI #
CK45-B3AD102KYVNA
|
Avnet Americas | - Ammo Pack (Alt: CK45-B3AD102KYVNA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0549 / $0.0628 | Buy Now |
|
DISTI #
71AH3002
|
Avnet Americas | - Bulk (Alt: 71AH3002) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 / $0.2540 | Buy Now |
|
DISTI #
CK45-B3AD102KYVNA
|
TME | Capacitor: ceramic, 1000pF, 1kV, ±10%, THT, 5mm, Body dim: Ø6x5mm Min Qty: 1000 | 0 |
|
$0.0610 / $0.0691 | RFQ |
|
DISTI #
CK45-B3AD102KYVNA
|
Avnet Abacus | (Alt: CK45-B3AD102KYVNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CK45-B3AD102KYVNA
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days | 14540 |
|
$0.0489 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CK45-B3AD102KYVNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3AD102KYVNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 2420, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 6 Mm | |
| Dielectric Material | Ceramic | |
| Length | 6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | B | |
| Temperature Coefficient | 10% Ppm/°C | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the CK45-B3AD102KYVNA is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
The CK45-B3AD102KYVNA is designed to reduce high-frequency noise and has a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
Yes, the CK45-B3AD102KYVNA capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating temperature for CK45-B3AD102KYVNA is 125°C, with a derating of capacitance above 85°C.