Datasheets
CKFAIGB50LE by: Lorlin Electronics LTD

Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight

Part Details for CKFAIGB50LE by Lorlin Electronics LTD

Overview of CKFAIGB50LE by Lorlin Electronics LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for CKFAIGB50LE

CKFAIGB50LE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKFAIGB50LE Part Data Attributes

CKFAIGB50LE Lorlin Electronics LTD
Buy Now Datasheet
Compare Parts:
CKFAIGB50LE Lorlin Electronics LTD Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LORLIN ELECTRONICS LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Length 1.653 inch
Actuator Type SPINDLE
Additional Feature UL
Body Height 14.097 mm
Body Length or Diameter 27.4828 mm
Bushing Diameter 0.394 inch
Bushing Length 0.315 inch
Bushing Type M10X0.75
Center Contact Material BRASS
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 0.15A@250VAC
Contact Current(AC)-Max 0.15 A
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load 0.15A@250VDC
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD
Indexing Angle 30 deg
Insulation Resistance 999000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action CIRCULAR
Switch Function SP10T
Switch Type ROTARY SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for CKFAIGB50LE

This table gives cross-reference parts and alternative options found for CKFAIGB50LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKFAIGB50LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKFAICB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAICB50LE
Part Number Description Manufacturer Compare
CKFAIKB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAIKB50LE
CKFAIFB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFAIGB50LE vs CKFAIFB50LE
CKFAIIB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFAIGB50LE vs CKFAIIB50LE
CKFAIAB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFAIGB50LE vs CKFAIAB50LE
CKFAIDB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAIDB50LE
CKFAIHB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAIHB50LE
CKFAILB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAILB50LE
CKFAIJB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Lug Terminal, Spindle Actuator, Panel Mount Lorlin Electronics LTD CKFAIGB50LE vs CKFAIJB50LE
CKFAICB50LE Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight Lorlin Electronics LTD CKFAIGB50LE vs CKFAICB50LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKFAIGB50LE by Lorlin Electronics LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKFAIGB50LE by Lorlin Electronics LTD

Select Manufacturer
Which Manufacturer of CKFAIGB50LE would you like to use for your alert(s)?
  • Please alert me when CKFAIGB50LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKFAIGB50LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKFAIGB50LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKFAIGB50LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKFAIGB50LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKFAIGB50LE by Lorlin Electronics LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: