If you like Findchips… You will love Findchips PRO. Try it Now.
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
CKL12BTW01-002
NKK Switches
Yes
Yes
Active
NKK SWITCHES CO LTD
unknown
NKK Switches
2.4
e4
KEYLOCK SWITCH
Silver (Ag)
2,188,181 of 3,262,357 parts
-0.76% change vs. last year13,013 of 18,209 parts
-0.09% change vs. last year143 of 138 parts
-0.04% change vs. last year