Datasheets
CKR04BX221KM by: Kyocera AVX Components

Overview of: CKR04BX221KM by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR04BX221KM

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 300 $1.6094
View this part on Avnet Americas
0 Bulk
  • 300 $1.4816
  • 500 $1.4475
  • 800 $1.4135
  • 1,500 $1.3794
  • 3,000 $1.3454
  • 15,000 $1.3113
  • 30,000 $1.2943
View this part on Newark
0 Bulk
  • 100 $1.6400
  • 500 $1.4700
View this part on Bristol Electronics
92
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250

Part Details for: CKR04BX221KM

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CKR04BX221KM Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

CKR04BX221KM Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/23
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: CKR04BX221KM

Part Number Description Manufacturer Compare
CKR05BX221KP Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1909, Vishay Intertechnologies CKR04BX221KM vs CKR05BX221KP
CKR04BX221KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR04BX221KM vs CKR04BX221KP
CKR05BX221KR Capacitors CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus CKR04BX221KM vs CKR05BX221KR
CKR05BX221KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc CKR04BX221KM vs CKR05BX221KS
CKR04BX221KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR04BX221KM vs CKR04BX221KS
CKR05BX221KM Capacitors CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus CKR04BX221KM vs CKR05BX221KM

Update Alert Settings for: CKR04BX221KM by Kyocera AVX Components

  • Please alert me when CKR04BX221KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR04BX221KM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR04BX221KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR04BX221KM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR04BX221KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR04BX221KM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.