Datasheets
CKR05BX100KP by:

Overview of: CKR05BX100KP by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR05BX100KP

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 600 $0.7585
View this part on Avnet Americas
0 Bulk
  • 600 $0.7393
  • 800 $0.7223
  • 1,400 $0.7053
  • 3,000 $0.6883
  • 6,000 $0.6713
  • 30,000 $0.6543
  • 60,000 $0.6459
View this part on Newark
0 Bulk
  • 500 $0.7600
View this part on Bristol Electronics
272
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812

Part Details for: CKR05BX100KP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CKR05BX100KP Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

CKR05BX100KP Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: CKR05BX100KP

Part Number Description Manufacturer Compare
CKR04BX100KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX100KP vs CKR04BX100KS
C052T100K2X5CM7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR05BX100KP vs C052T100K2X5CM7301
CKR05BX100KM Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, Through Hole Mount, Vishay Intertechnologies CKR05BX100KP vs CKR05BX100KM
C052T100K2X5CR7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR05BX100KP vs C052T100K2X5CR7301
CKR05BX100KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED Defense Logistics Agency CKR05BX100KP vs CKR05BX100KS
CKR04BX100KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX100KP vs CKR04BX100KR
C052T100K2X5CP7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR05BX100KP vs C052T100K2X5CP7301

Update Alert Settings for: CKR05BX100KP by Kyocera AVX Components

  • Please alert me when CKR05BX100KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR05BX100KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05BX100KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR05BX100KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05BX100KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05BX100KP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.