Part Details for CKR05BX104MS by Vishay Intertechnologies
Overview of CKR05BX104MS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR05BX104MS
CKR05BX104MS CAD Models
CKR05BX104MS Part Data Attributes
|
CKR05BX104MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CKR05BX104MS
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1909,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Reference Standard | MIL-C-39014/01 | |
Series | CKR05 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |