Datasheets
CKR05BX123KP by:

Overview of: CKR05BX123KP by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR05BX123KP

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
11
  • 5 $1.1250

Part Details for: CKR05BX123KP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: CKR05BX123KP

Part Number Description Manufacturer Compare
CKR04BX123KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX123KP vs CKR04BX123KR
CKR05BX123KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc CKR05BX123KP vs CKR05BX123KR
CKR05BX123KM Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, Vishay Intertechnologies CKR05BX123KP vs CKR05BX123KM
CKR05BX123KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX123KP vs CKR05BX123KS
CKR04BX123KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX123KP vs CKR04BX123KM

Update Alert Settings for: CKR05BX123KP by Kyocera AVX Components

  • Please alert me when CKR05BX123KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR05BX123KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05BX123KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR05BX123KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05BX123KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05BX123KP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.