Datasheets
CKR05BX221MM by:

Overview of: CKR05BX221MM by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR05BX221MM

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 700 $0.7084
View this part on Avnet Americas
0 Bulk
  • 700 $0.6904
  • 900 $0.6746
  • 1,600 $0.6587
  • 3,500 $0.6428
  • 7,000 $0.6269
  • 35,000 $0.6111
  • 70,000 $0.6031
View this part on Newark
0 Bulk
  • 500 $0.7100
View this part on Bristol Electronics
179
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812

Part Details for: CKR05BX221MM

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CKR05BX221MM Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

CKR05BX221MM Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: CKR05BX221MM

Part Number Description Manufacturer Compare
CKR05BX221MP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc CKR05BX221MM vs CKR05BX221MP
CKR05BX221MS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CKR05BX221MM vs CKR05BX221MS
CKR04BX221MM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX221MM vs CKR04BX221MM
CKR04BX221MP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX221MM vs CKR04BX221MP
CKR04BX221MR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX221MM vs CKR04BX221MR
CKR04BX221MS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX221MM vs CKR04BX221MS

Update Alert Settings for: CKR05BX221MM by Kyocera AVX Components

  • Please alert me when CKR05BX221MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR05BX221MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05BX221MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR05BX221MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05BX221MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05BX221MM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.