Datasheets
CKR05BX473MM by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for CKR05BX473MM by Cornell Dubilier Electronics Inc

Overview of CKR05BX473MM by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CKR05BX473MM

CKR05BX473MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKR05BX473MM Part Data Attributes

CKR05BX473MM Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CKR05BX473MM Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 1909
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.8 mm
Length 4.8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-39014/1
Size Code 1909
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.1 mm
Terminal Shape WIRE
Width 2.3 mm

Alternate Parts for CKR05BX473MM

This table gives cross-reference parts and alternative options found for CKR05BX473MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX473MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR05BX473MRV Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc CKR05BX473MM vs CKR05BX473MRV
M39014/1-1508V Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation CKR05BX473MM vs M39014/1-1508V
C056K473M5X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CKR05BX473MM vs C056K473M5X5CS
MR045C473MATTRX Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR05BX473MM vs MR045C473MATTRX
CKR05BX473MSVTR Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc CKR05BX473MM vs CKR05BX473MSVTR
CKR05BX473MSV Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc CKR05BX473MM vs CKR05BX473MSV
C056T473M5X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CKR05BX473MM vs C056T473M5X5CS
M39014/1-1468V Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation CKR05BX473MM vs M39014/1-1468V
C056K473M5X5CR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation CKR05BX473MM vs C056K473M5X5CR
C056T473M5X5CS7301 Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation CKR05BX473MM vs C056T473M5X5CS7301

CKR05BX473MM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR05BX473MM by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR05BX473MM by Cornell Dubilier Electronics Inc

  • Please alert me when CKR05BX473MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR05BX473MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR05BX473MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR05BX473MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR05BX473MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR05BX473MM by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: