Datasheets
CKR06BX394KR by:

Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 2909,

Part Details for CKR06BX394KR by Vishay Intertechnologies

Overview of CKR06BX394KR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CKR06BX394KR

CKR06BX394KR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKR06BX394KR Part Data Attributes

CKR06BX394KR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CKR06BX394KR Vishay Intertechnologies Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 2909,
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2909
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.39 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.83 mm
Length 7.37 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Reference Standard MIL-C-39014/02
Series CKR06
Size Code 2909
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.08 mm
Width 2.29 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR06BX394KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR06BX394KR by Vishay Intertechnologies

  • Please alert me when CKR06BX394KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR06BX394KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR06BX394KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR06BX394KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR06BX394KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR06BX394KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: