Datasheets
CKR11BX102KP by:

Overview of: CKR11BX102KP by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR11BX102KP

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 200 $3.0510
View this part on Bristol Electronics
218
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800

Part Details for: CKR11BX102KP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: CKR11BX102KP

Part Number Description Manufacturer Compare
C114T102K1X5CP7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR11BX102KP vs C114T102K1X5CP7200
C114T102K1X5CR7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR11BX102KP vs C114T102K1X5CR7200
CKR11BX102KS Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR11BX102KP vs CKR11BX102KS
C114T102K1X5CP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR11BX102KP vs C114T102K1X5CP
C114K102K1X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR11BX102KP vs C114K102K1X5CS
C114T102K1X5CA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR11BX102KP vs C114T102K1X5CA
C114K102K1X5CM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR11BX102KP vs C114K102K1X5CM
CKR11BX102KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CKR11BX102KP vs CKR11BX102KM
MA101C102KA-R Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR11BX102KP vs MA101C102KA-R
C114T102K1X5CM7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR11BX102KP vs C114T102K1X5CM7200

Related Parts

Update Alert Settings for: CKR11BX102KP by KEMET Corporation

  • Please alert me when CKR11BX102KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR11BX102KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR11BX102KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR11BX102KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR11BX102KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR11BX102KP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.