Part Details for CKR11BX271KM by Vishay Intertechnologies
Overview of CKR11BX271KM by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX271KM
CKR11BX271KM CAD Models
CKR11BX271KM Part Data Attributes
|
CKR11BX271KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CKR11BX271KM
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.06 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Reference Standard | MIL-C-39014/05 | |
Series | CKR11 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |