Datasheets
CKR15BR105KR by:

Overview of: CKR15BR105KR by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR15BR105KR

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
235
  • 1 $5.0400
  • 6 $3.2760
  • 17 $2.5200
  • 51 $2.3522
  • 108 $2.1838
  • 219 $2.0664

Part Details for: CKR15BR105KR

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CKR15BR105KR KEMET Corporation

Buy Now Datasheet

Compare Parts:

CKR15BR105KR KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6.35 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 12.7 mm
Manufacturer Series CKR15
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/05
Series C(SIZE)T
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for: CKR15BR105KR

Part Number Description Manufacturer Compare
C202K105K5R5CM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR15BR105KR vs C202K105K5R5CM
M39014/5-2725 Capacitors Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR15BR105KR vs M39014/5-2725
CKR15BR105KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR15BR105KR vs CKR15BR105KM
C202T105K5R5CS7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR15BR105KR vs C202T105K5R5CS7200
C202T105K5R5CR7200 Capacitors CAPACITOR, CERAMIC KEMET Corporation CKR15BR105KR vs C202T105K5R5CR7200
CK15BR105K Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CKR15BR105KR vs CK15BR105K
C202K105K5R5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR15BR105KR vs C202K105K5R5CS
C202T105K5R5CM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR15BR105KR vs C202T105K5R5CM
CKR15BR105KS Capacitors Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR15BR105KR vs CKR15BR105KS
C202T105K5R5CR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR15BR105KR vs C202T105K5R5CR

Related Parts

Update Alert Settings for: CKR15BR105KR by KEMET Corporation

  • Please alert me when CKR15BR105KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR15BR105KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR15BR105KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR15BR105KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR15BR105KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR15BR105KR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.