Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKR15BR334KM
No
No
Active
AVX CORP
,
not_compliant
EAR99
Kyocera AVX Components
7.66
0.33 µF
CERAMIC CAPACITOR
6.35 mm
CERAMIC
e0
12.7 mm
THROUGH HOLE MOUNT
Yes
10%
2
125 °C
-55 °C
TUBULAR PACKAGE
Axial
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR15BR334KRTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR15BR334KM vs CKR15BR334KRTR |
CKR15BR334KMTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR15BR334KM vs CKR15BR334KMTR |
CKR15BR334KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR15BR334KM vs CKR15BR334KP |
CKR15BR334KPTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR15BR334KM vs CKR15BR334KPTR |
CK15BR334KTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR15BR334KM vs CK15BR334KTR |
CKR15BR334KSTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CKR15BR334KM vs CKR15BR334KSTR |