Datasheets
CKR16BR105KP by:

Overview of: CKR16BR105KP by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CKR16BR105KP

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
138
  • 1 $10.0800
  • 4 $6.5520
  • 9 $5.0400
  • 26 $4.7043
  • 55 $4.3677
  • 110 $4.1328

Part Details for: CKR16BR105KP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CKR16BR105KP KEMET Corporation

Buy Now Datasheet

Compare Parts:

CKR16BR105KP KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 8.89 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 17.53 mm
Manufacturer Series CKR16
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/05
Series C(SIZE)T
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for: CKR16BR105KP

Part Number Description Manufacturer Compare
M39014/5-2731 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR16BR105KP vs M39014/5-2731
C222T105K1R5CM7200 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR16BR105KP vs C222T105K1R5CM7200
CKR16BR105KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CKR16BR105KP vs CKR16BR105KS
C222T105K1R5CP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR16BR105KP vs C222T105K1R5CP
CKR16BR105KR Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CKR16BR105KP vs CKR16BR105KR
C222T105K1R5CP7200 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR16BR105KP vs C222T105K1R5CP7200
C222K105K1R5CP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR16BR105KP vs C222K105K1R5CP
C222T105K1R5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CKR16BR105KP vs C222T105K1R5CS
M39014/5-2331 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR16BR105KP vs M39014/5-2331
M39014/5-2131 Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation CKR16BR105KP vs M39014/5-2131

Related Parts

Update Alert Settings for: CKR16BR105KP by KEMET Corporation

  • Please alert me when CKR16BR105KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR16BR105KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR16BR105KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR16BR105KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR16BR105KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR16BR105KP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.