Part Details for CKR22BX104MR by Kyocera AVX Components
Overview of CKR22BX104MR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR22BX104MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR22BX104MR-ND
|
DigiKey | CAP CER 0.1UF 50V BX 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9616 | Buy Now |
DISTI #
CKR22BX104MR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, DIP - Bulk (Alt: CKR22BX104MR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52J0582
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX104MR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.5300 | Buy Now |
DISTI #
581-CKR22BX104MR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded DIPGUARD EST.REL. RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for CKR22BX104MR
CKR22BX104MR CAD Models
CKR22BX104MR Part Data Attributes
|
CKR22BX104MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22BX104MR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Manufacturer Series | CKR22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Series | CKR | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.34 mm |