Datasheets
CKR24BR105KM by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP

Part Details for CKR24BR105KM by Kyocera AVX Components

Overview of CKR24BR105KM by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CKR24BR105KM

Part # Distributor Description Stock Price Buy
DISTI # 52J1576
Newark Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR24BR105KM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $50.5000
$50.5000 Buy Now
DISTI # CKR24BR105KM-ND
DigiKey CAP CER 1UF 50V BR 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube Temporarily Out of Stock
  • 200 $62.3233
$62.3233 Buy Now
DISTI # CKR24BR105KM
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: CKR24BR105KM) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days Abacus - 0
Buy Now

Part Details for CKR24BR105KM

CKR24BR105KM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKR24BR105KM Part Data Attributes

CKR24BR105KM Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CKR24BR105KM Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2609
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8.13 mm
JESD-609 Code e0
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Packing Method TUBE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/22
Size Code 2609
Surface Mount NO
Temperature Characteristics Code BR
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape FLAT
Width 2.34 mm

Alternate Parts for CKR24BR105KM

This table gives cross-reference parts and alternative options found for CKR24BR105KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR24BR105KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR24BR105KR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP Kyocera AVX Components CKR24BR105KM vs CKR24BR105KR
CKR24BR105KP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP Kyocera AVX Components CKR24BR105KM vs CKR24BR105KP

CKR24BR105KM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR24BR105KM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR24BR105KM by Kyocera AVX Components

  • Please alert me when CKR24BR105KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR24BR105KM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR24BR105KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR24BR105KM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR24BR105KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR24BR105KM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: