If you like Findchips… You will love Findchips PRO. Try it Now.

CKS2125100M-T

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Manufacturer TAIYO YUDEN
Price Range $0.0770 / $0.2390

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

363

Global Popularity

Popularity in Inductors

Popularity in Fixed Inductors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. India
    94
  • 3. China
    93
  • 4. Germany
    87
  • 5. Brazil
    82
  • 6. SGP
    80
  • 7. HKG
    75
  • 8. Russia
    74
  • 9. Canada
    72
  • 10. South Korea
    69

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0770 Buy Now
  • 2. Newark element14 $0.1730 Buy Now
  • 3. element14 Asia-Pacific $0.1983 Buy Now
  • 4. Farnell element14 $0.2390 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Humidity & Temp Sensor Node for Star Networks Enabling 10+ Year Coin Cell Battery Life Ref Design
    TIDA-00374: This TI Design uses Texas Instruments nano-power system timer, SimpleLink™ ultra-low power wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes. These technologies lead to an extremely long battery life: over 10 years with a standard CR2032 lithium ion coin cell battery. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly. This reference design uses the HDC1000. This reference design can also be used with the HDC1008, and HDC1050.
  • Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life
    TIDA-00484: The TIDA-00484 TI Design uses Texas Instruments' nano-power system timer, boost converter, SimpleLink™ ultra-low power Sub-1 GHz wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes leading to extremely long battery life. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly.
  • SimpleLink Multi-Standard CC2650 SensorTag Reference Design
    TIDC-CC2650STK-SENSORTAG: The new SimpleLink Multi-Standard SensorTag IoT kit invites you to realize your cloud-connected product idea. Including 10 low-power MEMS sensors in a tiny package, the kit is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart® and get your sensor data online in three minutes. The SensorTag is ready to use out of the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Additionally, the SensorTag can be enabled with ZigBee® and 6LoWPAN technology. Visit www.ti.com/sensortag for more information.
  • SimpleLink™ Bluetooth Smart® SensorTag Reference Design
    CC2650STK-RD: The new SensorTag IoT kit invites you to realize your cloud-connected product idea. The new SensorTag now includes 10 low-power MEMS sensors in a tiny red package. And it is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Visit www.ti.com/sensortag for more information, and to download software and design files.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →