Part Details for CL03A104KO3NNNC by Samsung Electro-Mechanics
Results Overview of CL03A104KO3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03A104KO3NNNC Information
CL03A104KO3NNNC by Samsung Electro-Mechanics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL03A104KO3NNNC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CL03A104KO3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A104KO3NNNC) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0019 / $0.0020 | Buy Now |
|
DISTI #
KKK24199
|
Rutronik | KC 100nF 0201 10% 16V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 190000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0018 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 368341 |
|
RFQ | |
|
DISTI #
CL03A104KO3NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X5R, 0201 [0603 Metric] (Alt: CL03A104KO3NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | 16V100nFX5R±10%0201MultilayerCeramicCapacitorsMLCC-SMD/SMTROHS | 1112500 |
|
RFQ | |
|
|
LCSC | 16V 100nF X5R 10% 0201 Ceramic Capacitors RoHS | 777000 |
|
$0.0009 / $0.0016 | Buy Now |
US Tariff Estimator: CL03A104KO3NNNC by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL03A104KO3NNNC
CL03A104KO3NNNC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL03A104KO3NNNC Part Data Attributes
|
|
CL03A104KO3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A104KO3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
| Part Package Code | 0201 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | SAMSUNG | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, CARDBOARD, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
Alternate Parts for CL03A104KO3NNNC
This table gives cross-reference parts and alternative options found for CL03A104KO3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104KO3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM033R61C104KE18D | Murata Manufacturing Co Ltd | $0.0039 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KO3NNNC vs GRM033R61C104KE18D |
| GRM033R61C104KE14D | Murata Manufacturing Co Ltd | $0.0143 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A104KO3NNNC vs GRM033R61C104KE14D |
| MSASE063SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KO3NNNC vs MSASE063SB5104KFNA01 |
| 0201X104K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CL03A104KO3NNNC vs 0201X104K160CG |
| 531Z104KT16T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KO3NNNC vs 531Z104KT16T |
| GRT033R61C104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | CL03A104KO3NNNC vs GRT033R61C104KE01J |
| GRM033R61C104KE14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A104KO3NNNC vs GRM033R61C104KE14J |
| GRM033R61C104KE18W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | CL03A104KO3NNNC vs GRM033R61C104KE18W |
| SCM04D104KONC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | CL03A104KO3NNNC vs SCM04D104KONC |
| CL03A104KO3NNNH | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CL03A104KO3NNNC vs CL03A104KO3NNNH |
CL03A104KO3NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL03A104KO3NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CL03A104KO3NNNC capacitor is designed to withstand vibrations up to 10G acceleration, making it suitable for use in high-vibration environments.
-
The ESR of the CL03A104KO3NNNC capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the CL03A104KO3NNNC capacitor is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 3, which means it can withstand humidity levels up to 60% RH at 40°C.
-
The recommended storage condition for the CL03A104KO3NNNC capacitor is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60% RH.