Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 100,000 | Reel |
|
View this part on NexGen Digital | 1,170 | 1 |
|
|
View this part on Avnet Asia | 0 | 10,000 |
|
|
View this part on Avnet Europe | 0 | 240,000 | Reel |
|
View this part on LCSC | 39,950 | 50 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
41,120
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL03A105MP3NSNC
CL03A105MP3NSNC
Yes
Yes
Active
0201
, 0201
compliant
EAR99
Samsung Electro-Mechanics
1.46
1 µF
CERAMIC CAPACITOR
CERAMIC
0.3 mm
e3
0.6 mm
SURFACE MOUNT
Yes
20%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.