Part Details for CL05A106MP5NUNC by Samsung Electro-Mechanics
Overview of CL05A106MP5NUNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A106MP5NUNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9189
|
Newark | Cap, 10Uf, 10V, Mlcc, 0402, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A106MP5NUNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3525 |
|
$0.0380 | Buy Now |
DISTI #
82AC9190
|
Newark | Cap, 10Uf, 10V, Mlcc, 0402, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A106MP5NUNC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0260 / $0.0310 | Buy Now |
DISTI #
39AH4988
|
Newark | Cap, 10Uf, 10V, Mlcc, 0402, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A106MP5NUNC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 / $0.2640 | Buy Now |
DISTI #
1276-1450-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1507104 In Stock |
|
$0.0202 / $0.1800 | Buy Now |
DISTI #
CL05A106MP5NUNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A106MP5NUNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 840000 |
|
$0.0254 | Buy Now |
DISTI #
187-CL05A106MP5NUNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1005 RoHS: Compliant | 312599 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 3690000Reel |
|
$0.0193 / $0.0213 | Buy Now |
|
Future Electronics | CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0193 / $0.0213 | Buy Now |
|
Future Electronics | CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9389Cut Tape/Mini-Reel |
|
$0.0423 / $0.1580 | Buy Now |
|
Future Electronics | CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0193 / $0.0213 | Buy Now |
Part Details for CL05A106MP5NUNC
CL05A106MP5NUNC CAD Models
CL05A106MP5NUNC Part Data Attributes
|
CL05A106MP5NUNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A106MP5NUNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A106MP5NUNC
This table gives cross-reference parts and alternative options found for CL05A106MP5NUNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A106MP5NUNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05CR51A106MH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A106MP5NUNC vs KGM05CR51A106MH |