Part Details for CL05A225MQ5NNNC by Samsung Electro-Mechanics
Overview of CL05A225MQ5NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A225MQ5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6815
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402, Capacitance:2.2Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A225MQ5NNNC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
1276-1469-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285803 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CL05A225MQ5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225MQ5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 210000 |
|
$0.0031 | Buy Now |
DISTI #
187-CL05A225MQ5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-20% 6.3V X5R 0402 RoHS: Compliant | 32189 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CL05 Series 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 22690000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Future Electronics | CL05 Series 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 44174Cut Tape/Mini-Reel |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CL05 Series 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
CL05A225MQ5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225MQ5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 300000 |
|
RFQ | |
DISTI #
CL05A225MQ5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A225MQ5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 300000 |
|
RFQ | |
|
NexGen Digital | 118574 |
|
RFQ |
Part Details for CL05A225MQ5NNNC
CL05A225MQ5NNNC CAD Models
CL05A225MQ5NNNC Part Data Attributes
|
CL05A225MQ5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A225MQ5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A225MQ5NNNC
This table gives cross-reference parts and alternative options found for CL05A225MQ5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A225MQ5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR50J225MN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 225uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A225MQ5NNNC vs KGM05AR50J225MN |
0402W225M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3NT |
0402W225M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3N |
0402W225M6R3NG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3NG |
C0402X5R6R3-225MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225MQ5NNNC vs C0402X5R6R3-225MGU |
0402W225M6R3YT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3YT |
0402W225M6R3NGT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3NGT |
0402W225M6R3Y | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | CL05A225MQ5NNNC vs 0402W225M6R3Y |
LD026D225MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A225MQ5NNNC vs LD026D225MAB9A |
TCCF6R3X225M1GV001T | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | CL05A225MQ5NNNC vs TCCF6R3X225M1GV001T |