Part Details for CL05B104KP5NNNC by Samsung Electro-Mechanics
Results Overview of CL05B104KP5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05B104KP5NNNC Information
CL05B104KP5NNNC by Samsung Electro-Mechanics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL05B104KP5NNNC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM9986
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B104KP5NNNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0020 / $0.0030 | Buy Now |
|
DISTI #
82AC9219
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Qualification:-Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B104KP5NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0050 / $0.1000 | Buy Now |
|
DISTI #
82AC9220
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Qualification:-Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B104KP5NNNC RoHS: Compliant Min Qty: 300000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
CL05B104KP5NNNC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 10 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: CL05B104KP5NNNC) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 370000 |
|
$0.0014 / $0.0014 | Buy Now |
|
DISTI #
KKK21411
|
Rutronik | KC 100nF 0402 10% 10V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 26040000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 228044 |
|
RFQ | |
|
DISTI #
CL05B104KP5NNNC
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 10 V, 0402 [1005 Metric], ? 10%, X7R (Alt: CL05B104KP5NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | 10V100nFX7R±10%0402MultilayerCeramicCapacitorsMLCC-SMD/SMTROHS | 75000 |
|
RFQ | |
|
|
LCSC | 10V 100nF X7R 10% 0402 Ceramic Capacitors RoHS | 180500 |
|
$0.0011 / $0.0019 | Buy Now |
US Tariff Estimator: CL05B104KP5NNNC by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL05B104KP5NNNC
CL05B104KP5NNNC CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL05B104KP5NNNC Part Data Attributes
|
|
CL05B104KP5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KP5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | SAMSUNG | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, CARDBOARD, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for CL05B104KP5NNNC
This table gives cross-reference parts and alternative options found for CL05B104KP5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KP5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC0402B104K100CT | SPC Multicomp | $0.0029 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5NNNC vs MC0402B104K100CT |
| CL05B104KPNC | Samsung Semiconductor | Check for Price | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | CL05B104KP5NNNC vs CL05B104KPNC |
| C0402T104K8RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5NNNC vs C0402T104K8RBLTU |
| 0402B104K100C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5NNNC vs 0402B104K100C |
| 0402C104KZPB | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5NNNC vs 0402C104KZPB |
| 223824755649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | CL05B104KP5NNNC vs 223824755649 |
| C0402T104K8RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B104KP5NNNC vs C0402T104K8RBCTU |
| 0402C104KZPT1.5 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5NNNC vs 0402C104KZPT1.5 |
| CL05B104KP5SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5NNNC vs CL05B104KP5SNNC |
| AGC0402X7R100-104KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5NNNC vs AGC0402X7R100-104KNP |
CL05B104KP5NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL05B104KP5NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CL05B104KP5NNNC capacitor is designed to withstand vibrations up to 10G acceleration, making it suitable for use in high-vibration environments.
-
The ESR of the CL05B104KP5NNNC capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the CL05B104KP5NNNC capacitor is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 3, which means it can withstand humidity levels up to 60% RH at 40°C.
-
The recommended storage condition for the CL05B104KP5NNNC capacitor is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60% RH.