Part Details for CL05B222KB5NNNC by Samsung Electro-Mechanics
Overview of CL05B222KB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B222KB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9223
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B222KB5NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6895 |
|
$0.0030 | Buy Now |
DISTI #
82AC9224
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B222KB5NNNC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1276-1054-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185138 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CL05B222KB5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B222KB5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
187-CL05B222KB5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-10% 50V X7R 0402 RoHS: Compliant | 240485 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL05 Series 2.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1430000Reel |
|
$0.0031 / $0.0038 | Buy Now |
|
Future Electronics | CL05 Series 2.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 730000Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Future Electronics | CL05 Series 2.2 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Bristol Electronics | 24900 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0022UF, SURFACE MOUNT, 0402 | 48 |
|
$0.0088 | Buy Now |
Part Details for CL05B222KB5NNNC
CL05B222KB5NNNC CAD Models
CL05B222KB5NNNC Part Data Attributes
|
CL05B222KB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B222KB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B222KB5NNNC
This table gives cross-reference parts and alternative options found for CL05B222KB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B222KB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B222KB5NNNC vs C0402X7R500-222KPE |
G311P829AAX222K2N1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CL05B222KB5NNNC vs G311P829AAX222K2N1 |
C0402X7R500-222KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CL05B222KB5NNNC vs C0402X7R500-222KSNP |
TDCF500W222K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CL05B222KB5NNNC vs TDCF500W222K1GV001T |
KGM05AR71H222KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B222KB5NNNC vs KGM05AR71H222KH |
KGM05AR71H222KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B222KB5NNNC vs KGM05AR71H222KN |
LD025C222KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402 | Kyocera AVX Components | CL05B222KB5NNNC vs LD025C222KAB7A |
LD025C222KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B222KB5NNNC vs LD025C222KAX9A |
0402X7R222KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | CL05B222KB5NNNC vs 0402X7R222KW2SB |
500R07W222KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CL05B222KB5NNNC vs 500R07W222KV4 |