Part Details for CL10A105MQ8NNNC by Samsung Electro-Mechanics
Overview of CL10A105MQ8NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A105MQ8NNNC
CL10A105MQ8NNNC CAD Models
CL10A105MQ8NNNC Part Data Attributes
|
CL10A105MQ8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105MQ8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10A105MQ8NNNC
This table gives cross-reference parts and alternative options found for CL10A105MQ8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105MQ8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06036D105MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs 06036D105MAJ2A |
LD036DM105AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036DM105AB7A |
LD036DM105AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036DM105AX2A |
JMK107BJ105MA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A105MQ8NNNC vs JMK107BJ105MA-T |
LD036DM105AB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036DM105AB9A |
LD036DM105AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036DM105AB4A |
LD036DM105AB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036DM105AB2A |
NMC0603X5R105M6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | CL10A105MQ8NNNC vs NMC0603X5R105M6.3TRPLP |
LD036D105MAX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036D105MAX7A |
LD036D105MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105MQ8NNNC vs LD036D105MAX9A |