Part Details for CL10B104KB8NNNC by Samsung Electro-Mechanics
Overview of CL10B104KB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B104KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03402049
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2409 | Europe - 24288000 |
|
$0.0025 / $0.0044 | Buy Now |
DISTI #
V36:1790_07049385
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2315 | Americas - 464000 |
|
$0.0027 / $0.0046 | Buy Now |
DISTI #
V72:2272_07049385
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 Container: Cut Strips | Americas - 34230 |
|
$0.0026 / $0.0647 | Buy Now |
DISTI #
V90:2381_07049385
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | Americas - 0 |
|
$0.0023 / $0.0030 | RFQ |
DISTI #
1276-1000-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2206037 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
11823117
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 24288000 |
|
$0.0023 / $0.0040 | Buy Now |
DISTI #
77838786
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2315 | Americas - 464000 |
|
$0.0046 | Buy Now |
DISTI #
77773970
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 2778 Package Multiple: 1 Date Code: 2404 | Americas - 34230 |
|
$0.0026 / $0.0067 | Buy Now |
|
Future Electronics | CL10 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 100004000Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Future Electronics | CL10 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4088000Reel |
|
$0.0028 / $0.0035 | Buy Now |
Part Details for CL10B104KB8NNNC
CL10B104KB8NNNC CAD Models
CL10B104KB8NNNC Part Data Attributes
|
CL10B104KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B104KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B104KB8NNNC
This table gives cross-reference parts and alternative options found for CL10B104KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B104KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF15AR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B104KB8NNNC vs KGF15AR71H104KM |
0603X7R104KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | CL10B104KB8NNNC vs 0603X7R104KE2ST |
0603X7R104KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | CL10B104KB8NNNC vs 0603X7R104KC2AB |
KAF15AR71H104KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B104KB8NNNC vs KAF15AR71H104KM |
KGF15AR71H104KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B104KB8NNNC vs KGF15AR71H104KT |
0603X7R104KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | CL10B104KB8NNNC vs 0603X7R104KE2AB |
0603X7R104KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | CL10B104KB8NNNC vs 0603X7R104KW2SB |
DSU0603R104KN | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Alpha 3 Manufacturing | CL10B104KB8NNNC vs DSU0603R104KN |
0603X7R104KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | CL10B104KB8NNNC vs 0603X7R104KE2AT |
DSU0603R104KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Dubilier | CL10B104KB8NNNC vs DSU0603R104KN |