Part Details for CL10C102JA8NNNC by Samsung Electro-Mechanics
Overview of CL10C102JA8NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C102JA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2168-1-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0086 | Buy Now |
DISTI #
CL10C102JA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JA8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
187-CL10C102JA8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G, 1nF, +/-5%, 25v, 0603 RoHS: Compliant | 20104 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
CL10C102JA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JA8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
CL10C102JA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JA8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
KKK17486
|
Rutronik | KC 1,0nF 0603 5% 25V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 92000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0047 / $0.0048 | Buy Now |
|
LCSC | 25V 1nF 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2500 |
|
$0.0022 / $0.0040 | Buy Now |
Part Details for CL10C102JA8NNNC
CL10C102JA8NNNC CAD Models
CL10C102JA8NNNC Part Data Attributes
|
CL10C102JA8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C102JA8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |