Part Details for CL10C222JB8NNNC by Samsung Electro-Mechanics
Overview of CL10C222JB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C222JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1760-1-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157367 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
CL10C222JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C222JB8NNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
187-CL10C222JB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-5% 50V C0G 1 0603 RoHS: Compliant | 179175 |
|
$0.0160 / $0.1300 | Buy Now |
|
Future Electronics | CL10 Series 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0157 / $0.0179 | Buy Now |
DISTI #
CL10C222JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C222JB8NNNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
CL10C222JB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C222JB8NNNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
KKK20640
|
Rutronik | KC 2,2nF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0087 / $0.0088 | Buy Now |
DISTI #
CL10C222JB8NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CL10C222JB8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0106 / $0.0120 | Buy Now |
|
LCSC | 50V 2.2nF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7280 |
|
$0.0139 / $0.0254 | Buy Now |
Part Details for CL10C222JB8NNNC
CL10C222JB8NNNC CAD Models
CL10C222JB8NNNC Part Data Attributes
|
CL10C222JB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C222JB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |