Part Details for CL12J9AS205PQA7 by C&K
Overview of CL12J9AS205PQA7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL12J9AS205PQA7
CL12J9AS205PQA7 CAD Models
CL12J9AS205PQA7 Part Data Attributes
|
CL12J9AS205PQA7
C&K
Buy Now
Datasheet
|
Compare Parts:
CL12J9AS205PQA7
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | AMBER | |
Actuator Finish | MATTE | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPL, AMBER ILLUMINATED | |
Body Breadth | 13.7922 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 31.8008 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL12J9AS205PQA7
This table gives cross-reference parts and alternative options found for CL12J9AS205PQA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL12J9AS205PQA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C122J11S2WCQA | ROCKER SWITCH | C&K | CL12J9AS205PQA7 vs C122J11S2WCQA |
CL102J73S105DQA | ROCKER SWITCH | C&K | CL12J9AS205PQA7 vs CL102J73S105DQA |
CM12J8GS105HQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8GS105HQA8 |
CM12J8GS105QA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8GS105QA7 |
CM12J8GS105DQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8GS105DQA7 |
CM12J8AS205PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8AS205PQA8 |
CM102J63S205DQA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM102J63S205DQA |
CM12J8AS205QA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8AS205QA8 |
CM12J8GS205QA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CM12J8GS205QA8 |
CL12J9AS105QA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL12J9AS205PQA7 vs CL12J9AS105QA8 |