Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 1,340 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 112,000 | 2,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CL21A106KAYNNNE
CL21A106KAYNNNE
Yes
Yes
Active
0805
, 0805
compliant
EAR99
Samsung Electro-Mechanics
1.31
10 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
2 mm
SURFACE MOUNT
Yes
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X5R106K250NRE Capacitors | Ceramic Capacitor, Ceramic, | Samwha Electronics | CL21A106KAYNNNE vs CS2012X5R106K250NRE |